Legrand CAB3, 800 Cable Marker, 0 382 36
- RS Stock No.:
- 266-3371
- Mfr. Part No.:
- 0 382 36
- Brand:
- Legrand
Subtotal (1 box of 800 units)*
$352.05
(exc. GST)
$387.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $352.05 | $0.44 |
*price indicative
- RS Stock No.:
- 266-3371
- Mfr. Part No.:
- 0 382 36
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Marker | |
| Series | CAB3 | |
| Number of Pieces | 800 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Marker | ||
Series CAB3 | ||
Number of Pieces 800 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand CAB3 marker for 4mm² to 6mm² wiring with number 6. This number-type marking system allow marking before or after connection.
Ruler of 20 markers
International color code is black
- RS Stock No. 2663374
- Mfr. Part No. 0 382 38
1 Box of 800
$333.82
- RS Stock No. 2663365
- Mfr. Part No. 0 382 31
1 Box of 800
$333.82
- RS Stock No. 2663367
- Mfr. Part No. 0 382 32
1 Box of 800
$333.82
- RS Stock No. 2663368
- Mfr. Part No. 0 382 33
1 Box of 800
$333.82











