Legrand CAB3, 800 Cable Marker, 0 382 31

Subtotal (1 box of 800 units)*

$333.82

(exc. GST)

$367.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$333.82$0.417

*price indicative

RS Stock No.:
266-3365
Mfr. Part No.:
0 382 31
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Cable Marker

Series

CAB3

Number of Pieces

800

Standards/Approvals

No

RoHS Status: Not Applicable

COO (Country of Origin):
FR
The Legrand CAB 3, number-type marking system for wiring, allowing marking before or after connection thanks to the open ring principle, its marks always aligned thanks to positioning pins.

CAB3 reference number 1 for 4mm² to 6mm² wiring

International color code black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy