HellermannTyton WIC Snap-On Cable Marker, Black, Pre-printed "T", 2.8 mm Cable Yellow, 2 mm Cable, 561-01204
- RS Stock No.:
- 225-9890
- Mfr. Part No.:
- 561-01204 WIC1-T-PA66-YE
- Brand:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
$108.00
(exc. GST)
$119.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,000 unit(s) shipping from 12 November 2026
- Plus 4,000 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.108 | $108.00 |
*price indicative
- RS Stock No.:
- 225-9890
- Mfr. Part No.:
- 561-01204 WIC1-T-PA66-YE
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Snap-On | |
| Product Type | Cable Marker | |
| Marker Type | Pre-Printed | |
| Legend | T | |
| Series | WIC | |
| Minimum Cable Diameter | 2mm | |
| Maximum Cable Diameter | 2.8mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | UL 94 V-0 | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Snap-On | ||
Product Type Cable Marker | ||
Marker Type Pre-Printed | ||
Legend T | ||
Series WIC | ||
Minimum Cable Diameter 2mm | ||
Maximum Cable Diameter 2.8mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour UL 94 V-0 | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Cable Markers, Polyamide 6.6 (PA66), 2 to 2.8mm Cable Diameter Range - 561-01204
This product is a cable marker designed for efficient identification of cables and wires in various environments. Made from durable polyamide 6.6, these markers are yellow in colour and feature a compact design with a length of 3mm and width of 5mm. The product accommodates cable diameters ranging from 2mm to 2.8mm, ensuring versatility in usage.
Features & Benefits
• Snap-on fixation allows for quick and easy application
• Printable labels enable personalised cable identification
• UL 94 V0 rated for effective flame resistance
• Vibration resistant to maintain legibility in dynamic environments
• RoHS compliant to ensure environmental safety
Applications
• Used with cables in automation systems
• Ideal for wiring in electrical equipment
• Designed specifically for use with WIC tools
What is the operating temperature range?
It operates effectively between -40 and +85°C.
What is the range of wire sizes compatible with this product?
It accommodates wire sizes from 0.50 to 1.50 mm².
- RS Stock No. 2259881
- Mfr. Part No. 561-01154 WIC1-O-PA66-YE
Each (In a Pack of 1000)
$0.12
- RS Stock No. 2259847
- Mfr. Part No. 561-01604 WIC1-0-PA66-YE
Each (In a Pack of 1000)
$0.119
- RS Stock No. 2259895
- Mfr. Part No. 561-01244 WIC1-X-PA66-YE
Each (In a Pack of 1000)
$0.108
- RS Stock No. 2259897
- Mfr. Part No. 561-01264 WIC1-Z-PA66-YE
Each (In a Pack of 1000)
$0.126
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "T" 2.8 mm Cable, 561-02204
- HellermannTyton WIC0 Cable Marker Pre-printed "T" 2 mm Cable, 561-00204 WIC0-T-PA66-YE
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "T" 4.3 mm Cable, 561-03204
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "R" 2 mm Cable, 561-01184
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "W" 2 mm Cable, 561-01234
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "E" 2 mm Cable, 561-01054
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "3" 2 mm Cable, 561-01634
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "/" 2 mm Cable, 561-01724












