HellermannTyton WIC Snap-On Cable Marker, Black, Pre-printed "M", 2.8 mm Cable Yellow, 2 mm Cable, 561-01134

Subtotal (1 pack of 1000 units)*

$119.00

(exc. GST)

$131.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +$0.119$119.00

*price indicative

RS Stock No.:
225-9877
Mfr. Part No.:
561-01134 WIC1-M-PA66-YE
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Marker

Marker Type

Pre-Printed

Fixing Method

Snap-On

Legend

M

Series

WIC

Maximum Cable Diameter

2.8mm

Minimum Cable Diameter

2mm

Legend Colour

Black

Length

3mm

Width

5mm

Printable

Yes

Material

Polyamide 66

Minimum Operating Temperature

-40°C

Marker Colour

Yellow

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Fire Behaviour

UL 94 V-0

Resistance Features

Vibration Resistant

COO (Country of Origin):
FR

HellermannTyton WIC Series Cable Markers, Polyamide 6.6 (PA66), 2 to 2.8mm Cable Diameter Range - 561-01134


This cable marker is designed for effective electrical cable identification. Constructed from durable polyamide 6.6 (PA66), it is suitable for cables with a diameter ranging from 2mm to 2.8mm. They are lightweight and come in a compact size of 5mm in width and 3mm in length.

Features & Benefits


• Snap-on design allows for easy installation

• Printable surface enables customised labelling

• Fire behaviour rated UL 94 V0 ensures safety

• Vibration resistant markers maintain identification integrity

• RoHS compliant for environmental safety

Applications


• Ideal for use with WIC Tool

• For applications in environments with extreme temperature fluctuations|

Can it withstand outdoor conditions?


Yes, it operates effectively between -40 and 85°C.

What wire sizes does it accommodate?


It accommodates wire sizes between 0.50 and 1.50 mm².

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy