HellermannTyton WIC1 Cable Marker, Black, Pre-printed "DC", 2.8 mm Cable Yellow, 2 mm Cable, 561-01001 WIC1-DC-PA66-YE
- RS Stock No.:
- 225-9861
- Mfr. Part No.:
- 561-01001 WIC1-DC-PA66-YE
- Brand:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
$126.00
(exc. GST)
$139.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.126 | $126.00 |
*price indicative
- RS Stock No.:
- 225-9861
- Mfr. Part No.:
- 561-01001 WIC1-DC-PA66-YE
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Marker Type | Pre-Printed | |
| Legend | DC | |
| Series | WIC1 | |
| Minimum Cable Diameter | 2mm | |
| Maximum Cable Diameter | 2.8mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5mm | |
| Printable | No | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Fire Behaviour | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Marker Type Pre-Printed | ||
Legend DC | ||
Series WIC1 | ||
Minimum Cable Diameter 2mm | ||
Maximum Cable Diameter 2.8mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5mm | ||
Printable No | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Fire Behaviour UL 94 V-0 | ||
- COO (Country of Origin):
- FR
The HellermannTyton WIC1 series of pre-printed cable markers easily snap onto cables and wires with marking text of DC. The WIC tool ensures an easy application of the markers simply insert the markers into the tool, slide down and press the markers onto the wire while twisting. Markers for fibre cables should be applied by hand. All markers come with a locking mechanism to ensure perfect text alignment.
Fast and easy to use pre-printed nylon snap-on marker
Ideal where termination is completed or for maintenance and repair
Vibration resistant markers, WIC markers lock onto wire and cable tightly
WIC tool holds 20 WIC markers in all four sizes
Gripping sys
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "DC" 2 mm Cable, 561-02001
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "· AC Earth 2.8 mm Cable Yellow
- HellermannTyton WIC1 Cable Marker Pre-printed "AC" 2 mm Cable, 561-01000 WIC1-AC-PA66-YE
- HellermannTyton WIC1 Cable Marker Pre-printed "PE" 2 mm Cable, 561-01344 WIC1-PE-PA66-YE
- HellermannTyton WIC1 Cable Marker Pre-printed "2" 2 mm Cable, 561-01624 WIC1-2-PA66-YE
- HellermannTyton WIC1 Cable Marker Pre-printed "4" 2 mm Cable, 561-01644 WIC1-4-PA66-YE
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "4" 2 mm Cable, 561-01644
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "0-9" 2 mm Cable, 561-01101
