HellermannTyton HODS50 Slide-On Cable Marker, Black, Pre-printed "I", 3.6 mm Cable Yellow, 1.7 mm Cable, 531-15094

Subtotal (1 reel of 1000 units)*

$96.97

(exc. GST)

$106.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$96.97$0.097

*price indicative

RS Stock No.:
225-9690
Mfr. Part No.:
531-15094 HODS50 I-PVC-YE
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Marker

Fixing Method

Slide-On

Marker Type

Pre-Printed

Legend

I

Series

HODS50

Minimum Cable Diameter

1.7mm

Maximum Cable Diameter

3.6mm

Legend Colour

Black

Length

4mm

Width

6.5mm

Printable

No

Material

Polyvinyl Chloride

Minimum Operating Temperature

-65°C

Marker Colour

Yellow

Maximum Operating Temperature

105°C

Fire Behaviour

UL 94 V-0

Standards/Approvals

No

COO (Country of Origin):
GB
The HellermannTyton HODS50 series slide on cable marker with marking text "I" ideally suited to panel building, mass transit, utilities, telecommunications and electrical contracting. It is made from flexible polyvinyl chloride, cadmium free (PVC) material. This marker is supplied continuous on reel.

Oval shaped markers are designed to fit AT1, AT2 and AT3

Ideal for use in maintenance and repair and fixed with cable ties

Direct application to wire and cable is also recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy