HellermannTyton HODS50 Slide-On Cable Marker, Black, Pre-printed "3", 3.6 mm Cable Yellow, 1.7 mm Cable, 531-15304

Subtotal (1 reel of 1000 units)*

$102.08

(exc. GST)

$112.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$102.08$0.102

*price indicative

RS Stock No.:
225-9670
Mfr. Part No.:
531-15304 HODS50 3-PVC-YE
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Marker Type

Pre-Printed

Fixing Method

Slide-On

Product Type

Cable Marker

Legend

3

Series

HODS50

Maximum Cable Diameter

3.6mm

Minimum Cable Diameter

1.7mm

Legend Colour

Black

Length

4mm

Width

6.5mm

Printable

Yes

Material

Polyvinyl Chloride

Marker Colour

Yellow

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Fire Behaviour

Halogen Free

Standards/Approvals

No

COO (Country of Origin):
GB

HellermannTyton HODS50 Series Cable Marker, Slide On, Black on Yellow - 531-15304


This high-traffic cable marker from HellermannTyton is designed with an affixing method that allows for slide-on installation, making it a reliable solution for identifying cables within automation, electronics, electrical, and mechanical industries. The black on yellow design with a legend of 3 ensures clear visibility in various environments, catering to diverse industrial needs.

Features & Benefits


• Slide-on installation method for quick and easy application

• Cable Diametre Range of 1.7-3.6mm for versatile use

• Black on Yellow colour scheme with a legend of 3 for clear identification

Applications


• Ideal for use in automation, electronics, electrical, and mechanical industries

• Suitable for cable identification in high-traffic areas

• Designed for use with cables ranging from 1.7mm to 3.6mm in diametre

Can it withstand high-traffic environments?


Yes, this cable marker is specifically designed to withstand high-traffic areas, ensuring long-lasting visibility and identification.

Will it fit cables with a diametre outside the specified range?


This marker is optimised for cables with a diametre range of 1.7mm to 3.6mm, ensuring a secure and accurate fit for most applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy