HellermannTyton WIC Snap-On Clip On Cable Marker, Black, Pre-printed "⚡", 5.3 mm Cable Yellow, 4.3 mm Cable, 561-03764

Subtotal (1 pack of 500 units)*

$84.00

(exc. GST)

$92.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
500 +$0.168$84.00

*price indicative

RS Stock No.:
215-8710
Mfr. Part No.:
561-03764 WIC3-LIGHTNING-PA66-YE
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Clip On Cable Marker

Fixing Method

Snap-On

Marker Type

Pre-Printed

Legend

⚡

Series

WIC

Maximum Cable Diameter

5.3mm

Minimum Cable Diameter

4.3mm

Legend Colour

Black

Length

3mm

Width

8mm

Printable

Yes

Material

Polyamide 66

Minimum Operating Temperature

-40°C

Marker Colour

Yellow

Maximum Operating Temperature

85°C

Fire Behaviour

Halogen Free

Standards/Approvals

No

Resistance Features

Vibration Resistant

COO (Country of Origin):
FR

HellermannTyton WIC Series Clip On Cable Marker, Snap On, Yellow - 561-03764


This clip on cable marker by HellermannTyton is a high-quality cable marker designed for ease of use and durability. With a snap-on affixing method, it ensures a secure fit on cables with a diametre range of 4.3 to 5.3 mm. The vibrant yellow colour makes it easily visible, while belonging to the WIC series guarantees top-notch performance.

Features & Benefits


• Snap-on design for quick and easy installation

• Accommodates cables with a diametre range of 4.3 to 5.3 mm

• Bright yellow colour for enhanced visibility

Applications


• Ideal for labelling high-traffic cables in automation, electronics, electrical, and mechanical industries

Can it be used on cables with a diametre range of 4.3 to 5.3 mm?


Yes, this cable marker is specifically designed for cables within that diametre range to ensure a perfect fit.

Will it provide long-lasting visibility in high-traffic environments?


Yes, the vibrant yellow colour of this cable marker ensures it remains easily visible in all conditions.

Is it suitable for use in a variety of industries?


Yes, this cable marker is versatile and can be used in automation, electronics, electrical, and mechanical industries.

Can it be easily affixed onto cables?


Yes, the snap-on design of this cable marker allows for quick and hassle-free installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy