HellermannTyton WIC3 Snap-On Clip On Cable Marker, Pre-printed "0, 1, 2, 3, 4, 5, 6, 7, 8, 9", 5.3 mm Cable, 4.3 mm
- RS Stock No.:
- 215-8660
- Mfr. Part No.:
- 561-03101 WIC3-0-9-PA66-YE
- Brand:
- HellermannTyton
Subtotal (1 pack of 500 units)*
$79.50
(exc. GST)
$87.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 500 + | $0.159 | $79.50 |
*price indicative
- RS Stock No.:
- 215-8660
- Mfr. Part No.:
- 561-03101 WIC3-0-9-PA66-YE
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Clip On Cable Marker | |
| Fixing Method | Snap-On | |
| Marker Type | Pre-Printed | |
| Legend | 0, 1, 2, 3, 4, 5, 6, 7, 8, 9 | |
| Series | WIC3 | |
| Minimum Cable Diameter | 4.3mm | |
| Maximum Cable Diameter | 5.3mm | |
| Length | 3mm | |
| Width | 8mm | |
| Printable | No | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | HF, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Clip On Cable Marker | ||
Fixing Method Snap-On | ||
Marker Type Pre-Printed | ||
Legend 0, 1, 2, 3, 4, 5, 6, 7, 8, 9 | ||
Series WIC3 | ||
Minimum Cable Diameter 4.3mm | ||
Maximum Cable Diameter 5.3mm | ||
Length 3mm | ||
Width 8mm | ||
Printable No | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals HF, RoHS Compliant | ||
- COO (Country of Origin):
- FR
HellermannTyton Clip-On Cable Marker, 0 to 9 Legend, Halogen-Free Construction, Pack of 500 - WIC Series - 561-03101
Get to grips with your cabinet's wiring with this clip-on cable marker set from HellermannTyton. Thanks to the pre-printed labels, you can use the tags to mark your leads to make identification easier. They simply snap onto the cable, so they're quick and easy to install either by hand or using a compatible tool (408-4917) for complex arrangements. Abrasion-resistant nylon material shrugs off the bumps, scrapes and nicks you'd expect in heavy-duty settings.
Features & Benefits
• Secure snap-on design to resist rotation and vibration
• Markers lock securely into rows so your text stays aligned and is easy to read at a glance
Applications
• Construction industry
• Processing plants
• Rail industry
Is the applicator easy to use?
Yes. The tool is ergonomically designed for comfort and lets you attach tags with a simple press-and-twist motion. It holds up to 20 markers at a time to help you speed through labelling jobs.
Related links
- HellermannTyton WIC3 Snap-On Cable Marker Pre-printed "0-9" 4.3 mm Cable, 561-03101
- HellermannTyton WIC3 Snap-On Cable Marker Kit 5.3 mm Cable Multicolour 561-03400 KIT
- HellermannTyton WIC3 Snap-On Cable Marker 5.3 mm Cable Multicolour 561-03100
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "9" 4.3 mm Cable, 561-03694
- HellermannTyton WIC3 Snap-On Clip On Cable Marker Pre-printed "2 8 6 1 4 5.3 mm Cable, 4.3
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "0" 4.3 mm Cable, 561-03604
- HellermannTyton WIC3 Snap-On Cable Marker Pre-printed "· AC DC 5.3 mm Cable Yellow, 4.3 mm
- HellermannTyton WIC Snap-On Clip On Cable Marker Earth L3 5.3 mm Cable Multicolour, 4.3 mm
