HellermannTyton WIC Snap-On Clip On Cable Marker, Black, Pre-printed "K", 3.8 mm Cable Yellow, 2.8 mm Cable, 561-02114
- RS Stock No.:
- 215-8620
- Mfr. Part No.:
- 561-02114 WIC2-K-PA66-YE
- Brand:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
$126.00
(exc. GST)
$139.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,000 unit(s) ready to ship from another location
- Plus 2,000 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.126 | $126.00 |
*price indicative
- RS Stock No.:
- 215-8620
- Mfr. Part No.:
- 561-02114 WIC2-K-PA66-YE
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Product Type | Clip On Cable Marker | |
| Fixing Method | Snap-On | |
| Legend | K | |
| Series | WIC | |
| Minimum Cable Diameter | 2.8mm | |
| Maximum Cable Diameter | 3.8mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5.6mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | UL 94 V-0 | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Product Type Clip On Cable Marker | ||
Fixing Method Snap-On | ||
Legend K | ||
Series WIC | ||
Minimum Cable Diameter 2.8mm | ||
Maximum Cable Diameter 3.8mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5.6mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour UL 94 V-0 | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Clip On Cable Marker, Polyamide 6.6 (PA66), 2.8 to 3.8mm Cable Diameter Range - 561-02114
This clip-on cable marker is designed to provide an efficient solution for identifying cables in industrial applications. Made from durable polyamide 6.6, it features a vibrant yellow colour for easy visibility. With dimensions of 3mm in length and 5.6mm in width, it accommodates cable diameters ranging from 2.8mm to 3.8mm. It can withstand temperatures between -40 and +85°C, ensuring performance in diverse environments.
Features & Benefits
• Snap-on design allows for easy installation
• Printable surface for customised identification
• Vibration-resistant to maintain clarity in dynamic conditions
• RoHS compliant for environmental safety
Applications
• Ideal for identifying cables and wires in electrical systems
• Effective in functional cabling for machinery and equipment
Will the printed text remain legible over time?
Yes, the hot foil print method enhances durability.
Can it be used with varying wire sizes?
It accommodates a range from 1.50mm² to 2.50mm².
Related links
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "K" 2 mm Cable, 561-01114
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "." 2.8 mm Cable, 561-02744
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "+" 2.8 mm Cable, 561-02704
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "/" 2.8 mm Cable, 561-02724
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "LIGHTING" 2.8 mm Cable,
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "L" 2.8 mm Cable, 561-02124
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "O" 2.8 mm Cable, 561-02154
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "ERDE" 2.8 mm Cable,
