HellermannTyton WIC Snap-On Clip On Cable Marker, Black, Pre-printed "1", 3.8 mm Cable Yellow, 2.8 mm Cable, 561-02614

Subtotal (1 pack of 1000 units)*

$108.00

(exc. GST)

$119.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +$0.108$108.00

*price indicative

RS Stock No.:
215-8583
Mfr. Part No.:
561-02614 WIC2-1-PA66-YE
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Fixing Method

Snap-On

Product Type

Clip On Cable Marker

Marker Type

Pre-Printed

Legend

1

Series

WIC

Minimum Cable Diameter

2.8mm

Maximum Cable Diameter

3.8mm

Legend Colour

Black

Length

3mm

Width

5.6mm

Printable

Yes

Material

Polyamide 66

Minimum Operating Temperature

-40°C

Marker Colour

Yellow

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Fire Behaviour

UL 94 V-0

Resistance Features

Vibration Resistant

COO (Country of Origin):
FR

HellermannTyton WIC Series Clip On Cable Marker, Polyamide 6.6 (PA66), 2.8 to 3.8mm Cable Diameter Range - 561-02614


This clip on cable marker is designed for effective identification of cables and wires within the specified diameter range. Constructed from high-quality polyamide 6.6, this marker is suitable for a variety of applications. It measures 5.6mm in width and 3mm in length, ensuring a compact form that seamlessly fits onto cables ranging from 2.8mm to 3.8mm in diameter.

Features & Benefits


• Snap-on design enables quick and easy installation

• Printable surface allows for custom identification labels

• UL 94 V0 rating ensures fire resistance compliance

• Vibration-resistant qualities enhance durability in dynamic environments

• RoHS compliant, ensuring environmental safety

Applications


• Used for marking cables in automated systems

• Suitable for identification in electrical installations

• Appropriate for mechanical systems requiring clear labelling

What is the operating temperature range?


Yes, it operates within -40 to 85°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy