HellermannTyton WIC Snap-On Clip On Cable Marker, White, Pre-printed "RedITE", 2.8 mm Cable Red, 2 mm Cable, 561-01752
- RS Stock No.:
- 215-8571
- Mfr. Part No.:
- 561-01752 WIC1-RED-PA66-RD
- Brand:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
$120.00
(exc. GST)
$130.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.12 | $120.00 |
*price indicative
- RS Stock No.:
- 215-8571
- Mfr. Part No.:
- 561-01752 WIC1-RED-PA66-RD
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Snap-On | |
| Product Type | Clip On Cable Marker | |
| Marker Type | Pre-Printed | |
| Legend | RedITE | |
| Series | WIC | |
| Maximum Cable Diameter | 2.8mm | |
| Minimum Cable Diameter | 2mm | |
| Legend Colour | White | |
| Length | 3mm | |
| Width | 5mm | |
| Printable | No | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Red | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | HF, RoHS Compliant | |
| Fire Behaviour | Halogen Free | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Snap-On | ||
Product Type Clip On Cable Marker | ||
Marker Type Pre-Printed | ||
Legend RedITE | ||
Series WIC | ||
Maximum Cable Diameter 2.8mm | ||
Minimum Cable Diameter 2mm | ||
Legend Colour White | ||
Length 3mm | ||
Width 5mm | ||
Printable No | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Red | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals HF, RoHS Compliant | ||
Fire Behaviour Halogen Free | ||
- COO (Country of Origin):
- FR
HellermannTyton Clip-On Cable Marker, ▪ Legend,2 to 2.8mm Cable Diameter Range, Nylon Material, Red Colour - WIC Series - 561-01752
Tag wires on your industrial equipment using this HellermannTyton clip-on cable marker. It's a pre-printed label that snaps easily onto wiring for quick identification during maintenance and repair. You can fix it by hand or use the WIC applicator gun (408-4917) to make fast work out of big jobs – the tool holds up to 20 markers. As the tag withstands vibration to stay gripped to a wire, you can trust it around heavy-duty machinery.
Features & Benefits
• Tough PA66 nylon material withstands wear and impact to deliver long-term service
• Halogen-free material won't emit toxic fumes in case of a fire
Applications
• Panel building
• HVAC systems
• Transportation industry
Can I get the text on these markers to align?
The markers lock together and feature a mechanism to stop them from rotating around the wire, ensuring text stays correctly aligned.
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "Red" 2.8 mm Cable, 561-02752
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "+" 2 mm Cable, 561-01702
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "+" 2.8 mm Cable, 561-02702
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "2" 2.8 mm Cable, 561-02622
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "L2" 2.8 mm Cable, 561-02322
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "2" 2 mm Cable, 561-01622 WIC1-2-PA66-RD
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "2" 2 mm Cable, 561-01622
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "2" 4.3 mm Cable, 561-03622
