HellermannTyton WIC Snap-On Clip On Cable Marker, White, Pre-printed "+", 2.8 mm Cable Red, 2 mm Cable, 561-01702

Subtotal (1 pack of 1000 units)*

$126.00

(exc. GST)

$139.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +$0.126$126.00

*price indicative

RS Stock No.:
215-8553
Mfr. Part No.:
561-01702 WIC1-+-PA66-RD
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Clip On Cable Marker

Marker Type

Pre-Printed

Fixing Method

Snap-On

Legend

+

Series

WIC

Maximum Cable Diameter

2.8mm

Minimum Cable Diameter

2mm

Legend Colour

White

Length

3mm

Width

5mm

Printable

Yes

Material

Polyamide 66

Marker Colour

Red

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Fire Behaviour

UL 94 V-0

Resistance Features

Vibration Resistant

COO (Country of Origin):
FR

HellermannTyton WIC Series Clip On Cable Marker, Polyamide 6.6 (PA66), 2 to 2.8mm Cable Diameter Range - 561-01702


This clip-on cable marker is designed for effective cable identification. It is suitable for use in various industries, accommodating a minimum cable diameter of 2mm and a maximum of 2.8mm. Made from durable polyamide 6.6 (PA66), this product features a snap-on affixing method for quick application. With dimensions of 5mm in width and 3mm in length, it offers ample space for customisation.

Features & Benefits


• Printable surface allows for custom labelling

• Vibration resistant enhances durability

• RoHS compliant ensures environmental safety

Applications


• Used with cables and wires in electrical installations

• Suitable for environments exposed to varying temperature conditions

Can it withstand harsh environmental conditions?


It operates effectively within -40 to +85°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy