Legrand Memocab Clip-On Cable Marker, Black White, 0 379 55
- RS Stock No.:
- 180-6153
- Mfr. Part No.:
- 0 379 55
- Brand:
- Legrand
Subtotal (1 box of 240 units)*
$65.82
(exc. GST)
$72.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $65.82 | $0.274 |
*price indicative
- RS Stock No.:
- 180-6153
- Mfr. Part No.:
- 0 379 55
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Fixing Method | Clip-On | |
| Product Type | Cable Marker | |
| Marker Type | Pre-Printed | |
| Series | Memocab | |
| Legend Colour | Black | |
| Printable | No | |
| Marker Colour | White | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Fixing Method Clip-On | ||
Product Type Cable Marker | ||
Marker Type Pre-Printed | ||
Series Memocab | ||
Legend Colour Black | ||
Printable No | ||
Marker Colour White | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Markers
Supplied in strips of 24 markets (unit price per marker)
Conventional symbols
Black marking on white background
Marking system with closed ring
High resistance in very aggressive environments
Related links
- Legrand Memocab kit contents: 1 Dispenser Board 1 Extractor, 50 Label
- Legrand Cable Marker Holder for Memocab Cable Markers
- Legrand Cable Marker Holder for Memocab Marker Holders
- Legrand Cable Marker Holder Memocab for Cable
- Legrand Cable Marker Holder Memocab for Wiring
- Legrand Double Binder for Memocab Markers
- RS PRO Clip-On Cable Marker White 2.8 mm Cable Black, 2.2 mm Cable
- Legrand Cable Marker Holder for Cable Marker
