HellermannTyton HODS85 Slide-On Cable Marker, Black, Pre-printed "4", 6.3 mm Cable White, 1.8 mm Cable, 531-07855

Subtotal (100 units, in bags of 100)*

$6.68

(exc. GST)

$7.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$6.68$0.067

*price indicative

RS Stock No.:
178-9597
Mfr. Part No.:
531-07855 HOBS85-PVC-WH
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Marker Type

Pre-Printed

Fixing Method

Slide-On

Product Type

Cable Marker

Legend

4

Series

HODS85

Maximum Cable Diameter

6.3mm

Minimum Cable Diameter

1.8mm

Legend Colour

Black

Length

4.5mm

Printable

No

Material

Polyvinyl Chloride

Minimum Operating Temperature

-65°C

Marker Colour

White

Maximum Operating Temperature

105°C

Standards/Approvals

No

Fire Behaviour

Self-Extinguishing

COO (Country of Origin):
GB

HellermannTyton Cable Markers


The HellermannTyton cable marker is used for panel building, mass transit, utilities, telecommunications and electrical contracting. This marker is available in black on white with characters 0-9, A-Z and standard electrical symbols. This clip is self-extinguishing, in case of fire.

Features and Benefits


• Oval shaped markers designed to fit AT1, AT2 or AT3 (depends on ovalgrip size)

• AT1 arrow tags will fit 7 size 50 markers

• AT2 arrow tags will fit 8 size 85 markers

• AT3 arrow tags will fit 14 size 85 markers

• Direct application to wire and cable before terminations also recommended

• HODS85 markers are available as bags of 100 or reels of 1000

Applications


• Ideal for use in maintenance, repairs and fix cable ties

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy