HellermannTyton HODS85 Slide-On Cable Marker, Black, Pre-printed "2", 6.3 mm Cable White, 1.8 mm Cable, 531-07853
- RS Stock No.:
- 178-9594
- Mfr. Part No.:
- 531-07853 HOBS85-PVC-WH
- Brand:
- HellermannTyton
Subtotal (1 bag of 100 units)*
$6.68
(exc. GST)
$7.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 21 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $6.68 | $0.067 |
*price indicative
- RS Stock No.:
- 178-9594
- Mfr. Part No.:
- 531-07853 HOBS85-PVC-WH
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Fixing Method | Slide-On | |
| Product Type | Cable Marker | |
| Legend | 2 | |
| Series | HODS85 | |
| Maximum Cable Diameter | 6.3mm | |
| Minimum Cable Diameter | 1.8mm | |
| Legend Colour | Black | |
| Length | 4.5mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -65°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | Self-Extinguishing | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Fixing Method Slide-On | ||
Product Type Cable Marker | ||
Legend 2 | ||
Series HODS85 | ||
Maximum Cable Diameter 6.3mm | ||
Minimum Cable Diameter 1.8mm | ||
Legend Colour Black | ||
Length 4.5mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -65°C | ||
Marker Colour White | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour Self-Extinguishing | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
HellermannTyton HODS85 Series Cable Markers, 1.8 to 6.3mm Cable Diameter Range, Black on White Colour - 531-07853
This cable marker is designed for effective identification in various scenarios. As pre-printed cable markers, they are suitable for cable diameters ranging from 1.8mm to 6.3mm, featuring a length of 4.5mm. Each marker is crafted from flexible polyvinyl chloride, ensuring durability and enhanced performance across a wide temperature range.
Features & Benefits
• Oval design allows seamless application on cables
• Slide-on method simplifies installation
• Self-extinguishing property enhances safety in electrical setups
• Available in bulk packs of 100 for extensive usage
Applications
• Ideal for use in telecommunications systems
• Used in electrical contracting environments
• Perfect for identifying cables in utility installations
• Suitable for panel building in automation projects
How do the cable markers perform in harsh conditions?
These markers exhibit excellent durability, functioning within a temperature range of -65°C to +105°C, making them suitable for a variety of demanding environments.
What methods can be used to secure the markers?
The markers can be affixed directly to wires and cables using cable ties, ensuring they stay in place during maintenance and repair tasks.
Can these markers be printed on?
The markers are pre-printed and designed for identification, and they are not intended for additional printing.
Related links
- HellermannTyton HODS85 Slide-On Cable Marker Pre-printed "U" 1.8 mm Cable, 531-07881
- HellermannTyton HODS85 Slide-On Cable Marker Pre-printed "9" 1.8 mm Cable, 531-07860
- HellermannTyton HODS85 Slide-On Cable Marker Pre-printed "D" 1.8 mm Cable, 531-07864
- HellermannTyton HODS85 Slide-On Cable Marker Pre-printed "S" 1.8 mm Cable, 531-07879
- HellermannTyton HODS85 Slide-On Cable Marker Pre-printed "6" 1.8 mm Cable, 531-07857
- HellermannTyton HODS85 Slide-On Cable Marker Pre-printed "F" 1.8 mm Cable, 531-07866
- HellermannTyton HODS85 Slide-On Cable Marker Pre-printed "3" 1.8 mm Cable, 531-07854
- HellermannTyton HODS85 Slide-On Cable Marker Pre-printed "R" 1.8 mm Cable, 531-07878
