Legrand MemocabTM marking system, 240 Cable Marker, kit contents: A To Z And Symbols Markers, 0 To 9, 0 379 57

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 pack of 240 units)*

$112.73

(exc. GST)

$124.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 14$112.73$0.47-
15 - 49$111.35$0.4641%
50 +$109.30$0.4553%

*price indicative

RS Stock No.:
170-3845
Mfr. Part No.:
0 379 57
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Cable Marker

Kit Contents

A To Z And Symbols Markers, 0 To 9

Series

MemocabTM marking system

Number of Pieces

240

Standards/Approvals

RoHS

COO (Country of Origin):
FR

Memocab® cable marking system


Memocab® closed cable marking system comprising international colour-coded numbers, capital letters and symbols with black marking on a white background.

Numbers comprise 25 strips (600 markers) and the letters and symbols comprise 10 strips (240 markers).

All markers are supplied in strips of 24markers.

Easy storage in the Memocab® case.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy