Legrand MemocabTM marking system, 240 Cable Marker, 0 378 44
- RS Stock No.:
- 170-3750
- Mfr. Part No.:
- 0 378 44
- Brand:
- Legrand
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 240 units)*
$103.95
(exc. GST)
$114.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 14 | $103.95 | $0.433 |
| 15 - 49 | $102.69 | $0.428 |
| 50 + | $100.82 | $0.42 |
*price indicative
- RS Stock No.:
- 170-3750
- Mfr. Part No.:
- 0 378 44
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Marker | |
| Series | MemocabTM marking system | |
| Number of Pieces | 240 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Marker | ||
Series MemocabTM marking system | ||
Number of Pieces 240 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Memocab® cable marking system
Memocab® closed cable marking system comprising international colour-coded numbers, capital letters and symbols with black marking on a white background.
Numbers comprise 25 strips (600 markers) and the letters and symbols comprise 10 strips (240 markers).
All markers are supplied in strips of 24 markers.
Easy storage in the Memocab® case.
Related links
- Legrand MemocabTM marking system 0 378 39
- Legrand MemocabTM marking system 0 378 26
- Legrand MemocabTM marking system 0 378 47
- Legrand MemocabTM marking system 0 378 29
- Legrand MemocabTM marking system 0 378 37
- Legrand MemocabTM marking system 0 378 34
- Legrand MemocabTM marking system kit contents: 0 To 9 0 378 30
- Legrand MemocabTM marking system kit contents: A To Z And Symbols Markers 0 378 45
