TE Connectivity EC0784 Push-On Cable Marker, White, 5.7 mm Cable Brown, 3.4 mm Cable, EC0784-000
- RS Stock No.:
- 817-186
- Mfr. Part No.:
- EC0784-000
- Brand:
- TE Connectivity
Subtotal (1 box of 10000 units)*
$414.72
(exc. GST)
$456.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $414.72 | $0.041 |
*price indicative
- RS Stock No.:
- 817-186
- Mfr. Part No.:
- EC0784-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Pre-Printed | |
| Product Type | Cable Marker | |
| Fixing Method | Push-On | |
| Series | EC0784 | |
| Minimum Cable Diameter | 3.4mm | |
| Maximum Cable Diameter | 5.7mm | |
| Legend Colour | White | |
| Width | 4.5mm | |
| Material | Polyvinyl Chloride | |
| Marker Colour | Brown | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Resistance Features | Fluid Resistant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Pre-Printed | ||
Product Type Cable Marker | ||
Fixing Method Push-On | ||
Series EC0784 | ||
Minimum Cable Diameter 3.4mm | ||
Maximum Cable Diameter 5.7mm | ||
Legend Colour White | ||
Width 4.5mm | ||
Material Polyvinyl Chloride | ||
Marker Colour Brown | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Resistance Features Fluid Resistant | ||
- COO (Country of Origin):
- PL
The TE Connectivity wire marker is designed for effective identification of wires and small cables. It provides a simple, reliable solution for marking applications, ensuring clear visibility and easy reference in various installations.
Pre-printed markers eliminate the need for printers or additional hardware
Markers are MADE from self-extinguishing PVC, ensuring safety and reliability
Suitable for wire diameters ranging from 3.8 mm to 6.3 mm
Resistant to essential industrial fluids and extreme temperatures from -45°C to 70°C
Related links
- TE Connectivity 617 Push-On Cable Marker Pre-printed "1" 3.4 mm Cable, EC0922-000
- TE Connectivity HT-SCE Cable Marker 6 mm Cable 769356-000
- RS PRO MB1 Snap-On Cable Marker Pre-printed "4" 3 mm Cable
- RS PRO MB1 Snap-On Cable Marker Pre-printed "R" 3 mm Cable
- TE Connectivity HT-SCE Cable Marker 6 mm Cable 6355850001
- RS PRO MB1 Snap-On Cable Marker Pre-printed "6" 3 mm Cable
- RS PRO MB1 Snap-On Cable Marker Pre-printed "5" 3 mm Cable
- RS PRO MB1 Snap-On Cable Marker Pre-printed "F" 3 mm Cable
