TE Connectivity Agastat 7000 Cable Marker, Yellow, 4.5 mm Cable, 3.2 mm Cable, 7-1768044-5
- RS Stock No.:
- 685-961
- Mfr. Part No.:
- 7-1768044-5
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 3300 units)*
$458.22
(exc. GST)
$504.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $458.22 | $0.139 |
*price indicative
- RS Stock No.:
- 685-961
- Mfr. Part No.:
- 7-1768044-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Series | Agastat 7000 | |
| Maximum Cable Diameter | 4.5mm | |
| Minimum Cable Diameter | 3.2mm | |
| Colour | Yellow | |
| Printable | No | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | UL 94HB | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Series Agastat 7000 | ||
Maximum Cable Diameter 4.5mm | ||
Minimum Cable Diameter 3.2mm | ||
Colour Yellow | ||
Printable No | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour UL 94HB | ||
- COO (Country of Origin):
- DE
The TE Connectivity yellow pre-printed marker is a Snap-On type designed for quick and secure cable identification. It comes in size STD 09 and features a printed dash marking for clear labeling. Made from polyoxymethylene, it offers durability and resistance to wear. Ideal for organized wiring in industrial and electrical setups.
Features black print for clear identification or labeling
Straight cut design ensures clean, uniform edges
Related links
- TE Connectivity Agastat 7000 Marker Pre-printed "+" 3.2 mm Cable, 7-1768044-8
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "Earth" 3.2 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "." 3.2 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "R" 3.2 mm Cable, 920140-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "9" 3.2 mm Cable, 645636-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "8" 3.2 mm Cable, 671050-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "+" 4.5 mm Cable, 9-1768044-6
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "6" 3.2 mm Cable, 746782-000
