TE Connectivity EC Push-On Cable Marker, Black, Pre-printed "2", 4.7 mm Cable White, 2.9 mm Cable, EC0584-000
- RS Stock No.:
- 680-542
- Mfr. Part No.:
- EC0584-000
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 pack of 11000 units)*
$810.93
(exc. GST)
$892.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $810.93 | $0.074 |
*price indicative
- RS Stock No.:
- 680-542
- Mfr. Part No.:
- EC0584-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Pre-Printed | |
| Product Type | Cable Marker | |
| Fixing Method | Push-On | |
| Legend | 2 | |
| Series | EC | |
| Minimum Cable Diameter | 2.9mm | |
| Maximum Cable Diameter | 4.7mm | |
| Legend Colour | Black | |
| Length | 4.7mm | |
| Width | 4.5mm | |
| Printable | Yes | |
| Material | Flexible Polyvinyl Chloride | |
| Marker Colour | White | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RW-2535 | |
| Fire Behaviour | Self-Extinguishing | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Pre-Printed | ||
Product Type Cable Marker | ||
Fixing Method Push-On | ||
Legend 2 | ||
Series EC | ||
Minimum Cable Diameter 2.9mm | ||
Maximum Cable Diameter 4.7mm | ||
Legend Colour Black | ||
Length 4.7mm | ||
Width 4.5mm | ||
Printable Yes | ||
Material Flexible Polyvinyl Chloride | ||
Marker Colour White | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RW-2535 | ||
Fire Behaviour Self-Extinguishing | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- CZ
The TE Connectivity white pre printed marker is a push on type designed in size 11 with a clear printed marking of the number 2. It has a width of 4.5 mm or 0.177 inch and features a Z type straight cut design MADE from flexible PVC material providing Durable and easy cable identification.
Black print for high contrast and clear readability
Straight cut for clean edges and consistent sleeve presentation
Related links
- TE Connectivity EC Push-On Cable Marker Pre-printed "W" 2.9 mm Cable, EC0614-000
- TE Connectivity EC Push-On Cable Marker Pre-printed "8" 2.9 mm Cable, EC0590-000
- TE Connectivity EC Push-On Cable Marker Pre-printed "3" 2.9 mm Cable, EC0585-000
- TE Connectivity EC Push-On Cable Marker Pre-printed "9" 2.9 mm Cable, EC0591-000
- TE Connectivity EC Push-On Cable Marker Pre-printed "C" 2.9 mm Cable, EC0594-000
- TE Connectivity Z-Type Push-On Cable Marker Pre-printed "N" 2.9 mm Cable, EC0605-000
- TE Connectivity Z-Type Push-On Cable Marker Pre-printed "X" 2.9 mm Cable, EC0615-000
- TE Connectivity EC Push-On Cable Marker Pre-printed "4" 2.9 mm Cable, EC0577-000
