TE Connectivity EC1046-000 Push-On Cable Marker, Black, Pre-printed "9", 6.3 mm Cable White, 3.8 mm Cable, EC1046-000
- RS Stock No.:
- 680-488
- Mfr. Part No.:
- EC1046-000
- Brand:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 box of 11000 units)*
$697.15
(exc. GST)
$766.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $697.15 | $0.063 |
*price indicative
- RS Stock No.:
- 680-488
- Mfr. Part No.:
- EC1046-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Fixing Method | Push-On | |
| Marker Type | Cable Marker | |
| Legend | 9 | |
| Series | EC1046-000 | |
| Maximum Cable Diameter | 6.3mm | |
| Minimum Cable Diameter | 3.8mm | |
| Legend Colour | Black | |
| Length | 6.3mm | |
| Width | 4.5mm | |
| Printable | Yes | |
| Material | PVC | |
| Minimum Operating Temperature | -45°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | Low Halogen | |
| Standards/Approvals | RoHS Compliant | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Fixing Method Push-On | ||
Marker Type Cable Marker | ||
Legend 9 | ||
Series EC1046-000 | ||
Maximum Cable Diameter 6.3mm | ||
Minimum Cable Diameter 3.8mm | ||
Legend Colour Black | ||
Length 6.3mm | ||
Width 4.5mm | ||
Printable Yes | ||
Material PVC | ||
Minimum Operating Temperature -45°C | ||
Marker Colour White | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour Low Halogen | ||
Standards/Approvals RoHS Compliant | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- PL
The TE Connectivity Pre-printed cable marker designed for easy and clear identification of wires and cables. It's a Z-Type, Push-On style marker MADE from flexible PVC in a white colour with a bold black marking. The marker is a Size 15 component with a width of 4.5 mm. It is compatible with cables having a diameter ranging from 3.8 mm, ensuring a secure fit on medium-sized wires.
9 marking details
Straight marker cut
RoHS compliant
Related links
- HellermannTyton HODS85 Slide-On Cable Marker Pre-printed "9" 1.8 mm Cable, 531-07860
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "9" 1.8 mm Cable, 901-10652
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "9" 1.8 mm Cable, 901-10637
- HellermannTyton HODS85 Suspend Cable Marker Pre-printed "9" 1.8 mm Cable, 531-07934
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "White" 2.8 mm Cable,
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "A-Z 0 - 9", 6.3 mm
- HellermannTyton WIC2 Snap-On Cable Marker Pre-printed "9" 2.8 mm Cable, 561-02699
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "9" 2.8 mm Cable, 561-02699
