HellermannTyton HODS85 Suspend Cable Marker, Yellow, Pre-printed "9", 6.3 mm Cable Black, 1.8 mm Cable, 531-07934

Subtotal (1 reel of 1000 units)*

$254.15

(exc. GST)

$279.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$254.15$0.254

*price indicative

RS Stock No.:
433-883
Mfr. Part No.:
531-07934
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Marker

Marker Type

Pre-Printed

Fixing Method

Suspend

Legend

9

Series

HODS85

Minimum Cable Diameter

1.8mm

Maximum Cable Diameter

6.3mm

Legend Colour

Yellow

Length

4.5mm

Width

11.5mm

Material

Flexible Polyvinyl Chloride, Cadmium Free (Polyvinyl Chloride)

Marker Colour

Black

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Fire Behaviour

Non-Flammable

Standards/Approvals

UL94, IEC 62275

Resistance Features

Oil Resistant, Corrosion Resistant, Chemical Resistant, Anti-Magnetic, Weather Resistant, Water Resistant, Vibration Resistant

RoHS Status: Exempt

COO (Country of Origin):
GB
The HellermannTyton Pre-printed cable marker designed for efficient wire identification. Made from PVC, it is flame-retardant and operates in a temperature range of -65°C to +105°C, making it suitable for demanding environments.

Oval shaped markers

Ideal for use in maintenance and repair and fixed with cable ties

Direct application to wire and cable before termination

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy