TE Connectivity Agastat 7000 Snap-On Cable Marker, Black, Pre-printed "B", 11.5 mm Cable Yellow, 8.5 mm Cable,
- RS Stock No.:
- 680-063
- Mfr. Part No.:
- 6-1768046-2
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 680-063
- Mfr. Part No.:
- 6-1768046-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Cable Marker | |
| Fixing Method | Snap-On | |
| Product Type | Cable Marker | |
| Legend | B | |
| Series | Agastat 7000 | |
| Minimum Cable Diameter | 8.5mm | |
| Maximum Cable Diameter | 11.5mm | |
| Legend Colour | Black | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Cable Marker | ||
Fixing Method Snap-On | ||
Product Type Cable Marker | ||
Legend B | ||
Series Agastat 7000 | ||
Minimum Cable Diameter 8.5mm | ||
Maximum Cable Diameter 11.5mm | ||
Legend Colour Black | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-On Marker Size STD 17 with Printed Marking "B" is part of the Agastat 7000 series, designed for Durable and efficient wire identification in industrial settings. This marker features a straight cut for easy application and is MADE from polyoxymethylene, a material known for its mechanical strength and chemical resistance. The black print on a contrasting background ensures high visibility.
Marker size STD 17 fits cable diameters 8.5 mm to 11.5 mm
Printed marking B in black for clear identification
Material polyoxymethylene for durability and resistance
Mounting style Snap-on free-hanging
Cut style straight cut for fast application
Related links
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "D" 8.5 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "C" 8.5 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "K" 8.5 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "T" 8.5 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "J" 8.5 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "I" 8.5 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "R" 8.5 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "F" 8.5 mm Cable,
