TE Connectivity Agastat 7000 Snap-On Cable Marker, Black, Pre-printed "C", 11.5 mm Cable Yellow, 8.5 mm Cable,
- RS Stock No.:
- 679-055
- Mfr. Part No.:
- 6-1768046-5
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 box of 1300 units)*
$599.11
(exc. GST)
$659.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $599.11 | $0.461 |
*price indicative
- RS Stock No.:
- 679-055
- Mfr. Part No.:
- 6-1768046-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Cable Marker | |
| Fixing Method | Snap-On | |
| Legend | C | |
| Series | Agastat 7000 | |
| Maximum Cable Diameter | 11.5mm | |
| Minimum Cable Diameter | 8.5mm | |
| Legend Colour | Black | |
| Material | Polyoxymethylene | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Cable Marker | ||
Fixing Method Snap-On | ||
Legend C | ||
Series Agastat 7000 | ||
Maximum Cable Diameter 11.5mm | ||
Minimum Cable Diameter 8.5mm | ||
Legend Colour Black | ||
Material Polyoxymethylene | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-On Marker Size STD 17 with Printed Marking "C" designed for Durable wire identification in industrial environments. It features a straight cut for easy application and is typically MADE from polyoxymethylene, known for its mechanical strength and chemical resistance. The black print ensures high visibility against the marker background.
Marker size STD 17 fits cable diameters 8.5 mm to 11.5 mm
Printed marking C in black for clear identification
Material polyoxymethylene for durability and resistance
Mounting style Snap-on free-hanging
- RS Stock No. 0677813
- Mfr. Part No. 7-1768046-9
1 Box of 1000
$468.81
- RS Stock No. 0679091
- Mfr. Part No. 7-1768046-0
1 Box of 1300
$517.07
- RS Stock No. 0677485
- Mfr. Part No. 7-1768046-7
1 Box of 1000
$453.91
- RS Stock No. 0787452
- Mfr. Part No. 9-1768045-0
1 Box of 850
$347.07
Related links
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "M" 8.5 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "S" 8.5 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "B" 8.5 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "D" 8.5 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "K" 8.5 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "/" 8.5 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "+" 8.5 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "I" 8.5 mm Cable,









