Weidmüller WKM Adhesive Cable Marker UL 94 flammability rating HB
- RS Stock No.:
- 637-196
- Mfr. Part No.:
- 1610700000
- Brand:
- Weidmüller
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$29.87
(exc. GST)
$32.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
- Plus 85 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $29.87 | $2.987 |
*price indicative
- RS Stock No.:
- 637-196
- Mfr. Part No.:
- 1610700000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Adhesive Cable Marker | |
| Marker Type | Cable Marker | |
| Series | WKM | |
| Length | 43mm | |
| Width | 18mm | |
| Printable | Yes | |
| Material | Polypropylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Transparent | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | UL 94 flammability rating HB | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Adhesive Cable Marker | ||
Marker Type Cable Marker | ||
Series WKM | ||
Length 43mm | ||
Width 18mm | ||
Printable Yes | ||
Material Polypropylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Transparent | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour UL 94 flammability rating HB | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmüller WKM Adhesive Cable Marker, 1610700000 UL 94 flammability rating HB
- Weidmüller TM-I Adhesive Cable Marker UL 94 flammability rating V-2
- Weidmüller ESG Adhesive Cable Marker UL 94 flammability rating V-2
- Weidmüller LM WO Adhesive Cable Marker UL 94 flammability rating V-0
- Weidmuller LM WO Adhesive Cable Marker UL 94 flammability rating V-0
- Weidmüller WKM, 1631910000 UL 94 flammability rating HB
- Weidmuller LM WO Adhesive Cable Marker, 1695711044 UL 94 flammability rating V-0
- Weidmüller TM-I Adhesive Cable Marker, 1680411044 UL 94 flammability rating V-2
