HellermannTyton Helagrip Slide-On Cable Marker, Black, Pre-printed "8", 5 mm Cable Grey, 2 mm Cable, 515-03953 HGDC2-5
- RS Stock No.:
- 567-354
- Mfr. Part No.:
- 515-03953 HGDC2-5 8-PVC-GY
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$49.86
(exc. GST)
$54.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 14 December 2026
- Plus 40 unit(s) shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $49.86 | $0.05 | - |
| 15 - 49 | $49.30 | $0.049 | 1% |
| 50 + | $48.41 | $0.048 | 2% |
*price indicative
- RS Stock No.:
- 567-354
- Mfr. Part No.:
- 515-03953 HGDC2-5 8-PVC-GY
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Fixing Method | Slide-On | |
| Marker Type | Pre-Printed | |
| Legend | 8 | |
| Series | Helagrip | |
| Maximum Cable Diameter | 5mm | |
| Minimum Cable Diameter | 2mm | |
| Legend Colour | Black | |
| Length | 3.5mm | |
| Width | 4.3mm | |
| Printable | No | |
| Material | PVC | |
| Marker Colour | Grey | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | BS-2782-540B, BS-6746C, IEC 757 | |
| Resistance Features | Alkali Resistant, Fuel Resistant, Acid Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Fixing Method Slide-On | ||
Marker Type Pre-Printed | ||
Legend 8 | ||
Series Helagrip | ||
Maximum Cable Diameter 5mm | ||
Minimum Cable Diameter 2mm | ||
Legend Colour Black | ||
Length 3.5mm | ||
Width 4.3mm | ||
Printable No | ||
Material PVC | ||
Marker Colour Grey | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals BS-2782-540B, BS-6746C, IEC 757 | ||
Resistance Features Alkali Resistant, Fuel Resistant, Acid Resistant | ||
- COO (Country of Origin):
- GB
HellermanTyton Helagrip Series Cable Marker, 3.5mm Length, Grey - 515-03953 HGDC2-5 8-PVC-GY
This cable marker provides pre-printed identification for wiring and cabling in industrial environments, designed to be applied before termination. It is manufactured from a flexible PVC compound that conforms to a range of cable diameters and locks legends together with a chevron cut to maintain alignment during installation.
Features & Benefits
• UL94 V-0 construction for flame-retardant performance
• Resistant to acid, alkali and fuel for harsh environments
• Operates across -65°C to 105°C for a wide temperature range
• Indelible legend set for Durable identification
• Flexible material ensures secure return on wire during routing
• Resistant to acid, alkali and fuel for harsh environments
• Operates across -65°C to 105°C for a wide temperature range
• Indelible legend set for Durable identification
• Flexible material ensures secure return on wire during routing
**Applications**
• Suitable for labelling control and signal cables in automation panels
• Ideal for identification of wiring in electrical distribution systems
• Used with harnesses and looms in mechanical assembly stations
• Can be used for routine cabling in electronics production lines
• Ideal for identification of wiring in electrical distribution systems
• Used with harnesses and looms in mechanical assembly stations
• Can be used for routine cabling in electronics production lines
What marking characters are available on these items?
The range includes digits 0–9, letters A–Z and standard electrical symbols to cover common identification needs.
How does the marker adapt to different cable diameters?
The profile is engineered so each size fits a band of outside diameters and the chevron cut permits locked alignment of multiple legends.
What material composition affects chemical resistance?
A high-grade, cadmium-free PVC formulation provides resistance to acids, alkalis and fuels while retaining flexibility.
How are they supplied for bulk usage?
They are provided on reels sized for efficient dispensing during pre-termination marking operations.
Related links
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "+" 2 mm Cable, 515-03961 HGDC2-5
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "V" 2 mm Cable, 515-03959 HGDC2-5
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "/" 2 mm Cable, 515-03963 HGDC2-5
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "7" 2 mm Cable, 515-03952 HGDC2-5
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "1" 2 mm Cable, 515-03946 HGDC2-5
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "W" 2 mm Cable, 515-03960 HGDC2-5
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "R" 2 mm Cable, 515-03955 HGDC2-5
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "9" 2 mm Cable, 515-03954 HGDC2-5
