HellermannTyton Helagrip Slide-On Cable Marker, White, Pre-printed "5", 5 mm Cable Green, 2 mm Cable, 515-03950 HGDC2-5
- RS Stock No.:
- 567-336
- Mfr. Part No.:
- 515-03950 HGDC2-5 5-PVC-GN
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$47.13
(exc. GST)
$51.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
- Plus 58 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $47.13 | $0.047 | - |
| 15 - 49 | $46.53 | $0.047 | 1% |
| 50 + | $45.66 | $0.046 | 3% |
*price indicative
- RS Stock No.:
- 567-336
- Mfr. Part No.:
- 515-03950 HGDC2-5 5-PVC-GN
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Fixing Method | Slide-On | |
| Product Type | Cable Marker | |
| Legend | 5 | |
| Series | Helagrip | |
| Maximum Cable Diameter | 5mm | |
| Minimum Cable Diameter | 2mm | |
| Legend Colour | White | |
| Length | 3.5mm | |
| Width | 4.3mm | |
| Printable | No | |
| Material | PVC | |
| Minimum Operating Temperature | -65°C | |
| Marker Colour | Green | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | BS-2782-540B, BS-6746C, IEC 757 | |
| Fire Behaviour | UL 94 V-0 | |
| Resistance Features | Alkali Resistant, Fuel Resistant, Acid Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Fixing Method Slide-On | ||
Product Type Cable Marker | ||
Legend 5 | ||
Series Helagrip | ||
Maximum Cable Diameter 5mm | ||
Minimum Cable Diameter 2mm | ||
Legend Colour White | ||
Length 3.5mm | ||
Width 4.3mm | ||
Printable No | ||
Material PVC | ||
Minimum Operating Temperature -65°C | ||
Marker Colour Green | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals BS-2782-540B, BS-6746C, IEC 757 | ||
Fire Behaviour UL 94 V-0 | ||
Resistance Features Alkali Resistant, Fuel Resistant, Acid Resistant | ||
- COO (Country of Origin):
- GB
HellermanTyton Helagrip Series Cable Marker, 4.3mm Width, 3.5mm Length - 515-03950 HGDC2-5 5-PVC-GN
This cable marker is a pre-printed, green PVC identification label designed for labelling individual conductors and small cables prior to termination. It provides clear white legends for quick Visual identification in industrial wiring environments and is manufactured from a flexible polyvinyl chloride compound that returns securely around the conductor.
Features & Benefits
• UL94 V-0 rated material for flame-retardant performance
• Operates from -65°C to +105°C for wide thermal range
• Resistant to alkalis, acids and fuels for harsh conditions
• Chevron cut locks adjacent markers preventing slip
• Flexible material ensures a snug fit on varied diameters
• Includes full alphanumeric and standard electrical symbols
• Operates from -65°C to +105°C for wide thermal range
• Resistant to alkalis, acids and fuels for harsh conditions
• Chevron cut locks adjacent markers preventing slip
• Flexible material ensures a snug fit on varied diameters
• Includes full alphanumeric and standard electrical symbols
**Applications**
• Suitable for panel wiring and control cabinet labelling
• Ideal for industrial automation cable identification
• Used with harnesses where markers are fitted before termination
• Can be used for electrical maintenance and retrofit labelling
• Ideal for industrial automation cable identification
• Used with harnesses where markers are fitted before termination
• Can be used for electrical maintenance and retrofit labelling
What marking options are available on these items?
Legends comprise numerals 0–9, letters A–Z and standard electrical symbols for comprehensive identification.
How are the markers supplied for installation?
They are supplied on a continuous reel intended for Rapid application and storage efficiency.
What chemicals can these markers withstand on site?
The PVC formulation is designed to resist exposure to alkaline solutions, acids and common fuels encountered in industrial environments.
How does the chevron cut affect installation?
The chevron end enables adjacent markers to interlock, maintaining alignment and preventing legend movement along the wire.
Related links
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "+" 2 mm Cable, 515-03961 HGDC2-5
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "/" 2 mm Cable, 515-03963 HGDC2-5
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "0" 2 mm Cable, 515-03945 HGDC2-5
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "7" 2 mm Cable, 515-03952 HGDC2-5
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "R" 2 mm Cable, 515-03955 HGDC2-5
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "6" 2 mm Cable, 515-03951 HGDC2-5
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "1" 2 mm Cable, 515-03946 HGDC2-5
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "W" 2 mm Cable, 515-03960 HGDC2-5
