HellermannTyton Helagrip Slide-On Cable Marker, Black, Pre-printed "V", 3 mm Cable White, 1 mm Cable, 901-10438

Get a bulk buy discount

Add 15 more to save $4.05

View bulk pricing options

Subtotal (1 bag of 250 units)*

$12.42

(exc. GST)

$13.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 14$12.42$0.05-
15 - 49$12.15$0.049$4.05
50 +$11.62$0.046$40.00

*price indicative

RS Stock No.:
558-509
Mfr. Part No.:
901-10438
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Fixing Method

Slide-On

Product Type

Cable Marker

Marker Type

Pre-Printed

Legend

V

Series

Helagrip

Maximum Cable Diameter

3mm

Minimum Cable Diameter

1mm

Legend Colour

Black

Length

3.5mm

Width

3.3mm

Printable

No

Material

Polyvinyl Chloride

Marker Colour

White

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Fire Behaviour

UL 94 V-0

Resistance Features

Acid Resistant, Alkali Resistant, Fuel Resistant

COO (Country of Origin):
GB

HellermannTyton Helagrip Series Cable Marker, 1mm Minimum Cable Diameter, 3mm Maximum Cable Diameter - 901-10438


This cable marker is designed for effective cable identification. The product measures 3.5mm in length and accommodates cable diameters from 1mm to 3mm. Made from durable PVC, it offers resilience against harsh conditions while providing clear identification for various applications.

Features & Benefits


• Slide-on design allows easy usage to multiple cable sizes

• Resistant to acids, alkalis, and fuels for increased durability

• Clearly printed with numbers, letters, and symbols for easy recognition

• Operating temperature range supports versatility in diverse environments

Applications


• Used for identifying cables in electrical installations

• Ideal for automation systems requiring clear identification

• Suitable for mechanical where wire marking is essential

• Effective in various industries for streamlined cable management

What temperature can this marker withstand without losing its functionality?


It can operate effectively in temperatures ranging from -65°C to +105°C, allowing for use in a variety of environments.

How do these markers ensure that printed legends remain intact?


The chevron cut design interlocks markers, preventing movement and ensuring that the printed text stays in place even under stress.

What materials are used in the construction of this marker?


The markers are made from flexible, cadmium-free PVC, which contributes to their durability and resistance to chemical exposure.

Can these markers be reused if cable configurations change?


Yes, the flexible material allows them to easily return to their original shape, enabling reuse for new cable arrangements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy