HellermannTyton Helagrip Slide-On Cable Marker, Black, Pre-printed "V", 3 mm Cable White, 1 mm Cable, 901-10281
- RS Stock No.:
- 391-384
- Mfr. Part No.:
- 901-10281
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$33.17
(exc. GST)
$36.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 14 | $33.17 | $0.033 |
| 15 - 49 | $32.03 | $0.032 |
| 50 + | $30.53 | $0.031 |
*price indicative
- RS Stock No.:
- 391-384
- Mfr. Part No.:
- 901-10281
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Slide-On | |
| Product Type | Cable Marker | |
| Marker Type | Pre-Printed | |
| Legend | V | |
| Series | Helagrip | |
| Minimum Cable Diameter | 1mm | |
| Maximum Cable Diameter | 3mm | |
| Legend Colour | Black | |
| Length | 3.5mm | |
| Width | 3.3mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -65°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | No | |
| Resistance Features | Acid Resistant, Alkali Resistant, Fuel Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Slide-On | ||
Product Type Cable Marker | ||
Marker Type Pre-Printed | ||
Legend V | ||
Series Helagrip | ||
Minimum Cable Diameter 1mm | ||
Maximum Cable Diameter 3mm | ||
Legend Colour Black | ||
Length 3.5mm | ||
Width 3.3mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -65°C | ||
Marker Colour White | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals No | ||
Resistance Features Acid Resistant, Alkali Resistant, Fuel Resistant | ||
- COO (Country of Origin):
- GB
HellermannTyton Helagrip Series Cable Marker, 1mm Minimum Cable Diameter, 3mm Maximum Cable Diameter - 901-10438
This cable marker is designed for effective cable identification. The product measures 3.5mm in length and accommodates cable diameters from 1mm to 3mm. Made from durable PVC, it offers resilience against harsh conditions while providing clear identification for various applications.
Features & Benefits
• Slide-on design allows easy usage to multiple cable sizes
• Resistant to acids, alkalis, and fuels for increased durability
• Clearly printed with numbers, letters, and symbols for easy recognition
• Operating temperature range supports versatility in diverse environments
Applications
• Used for identifying cables in electrical installations
• Ideal for automation systems requiring clear identification
• Suitable for mechanical where wire marking is essential
• Effective in various industries for streamlined cable management
What temperature can this marker withstand without losing its functionality?
It can operate effectively in temperatures ranging from -65°C to +105°C, allowing for use in a variety of environments.
How do these markers ensure that printed legends remain intact?
The chevron cut design interlocks markers, preventing movement and ensuring that the printed text stays in place even under stress.
What materials are used in the construction of this marker?
The markers are made from flexible, cadmium-free PVC, which contributes to their durability and resistance to chemical exposure.
Can these markers be reused if cable configurations change?
Yes, the flexible material allows them to easily return to their original shape, enabling reuse for new cable arrangements.
Related links
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "V" 1 mm Cable, 901-10438
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "O" 1 mm Cable, 901-10434
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "P" 1 mm Cable, 901-10435
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "Q" 1 mm Cable, 901-10436
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "+" 1 mm Cable, 901-10354
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "6" 1 mm Cable, 901-10564
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "B" 1 mm Cable, 901-10402
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "H" 1 mm Cable, 901-10408
