HellermannTyton Helagrip Slide-On Cable Marker, Black, Pre-printed "K", 5 mm Cable White, 2 mm Cable, 901-10423
- RS Stock No.:
- 558-357
- Mfr. Part No.:
- 901-10423
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (250 units, in bags of 250)*
$9.73
(exc. GST)
$10.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 28 September 2026
- Plus 100 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | $9.73 | $0.039 |
| 15 - 49 | $9.54 | $0.038 |
| 50 + | $9.38 | $0.038 |
*price indicative
- RS Stock No.:
- 558-357
- Mfr. Part No.:
- 901-10423
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Marker Type | Pre-Printed | |
| Fixing Method | Slide-On | |
| Legend | K | |
| Series | Helagrip | |
| Maximum Cable Diameter | 5mm | |
| Minimum Cable Diameter | 2mm | |
| Legend Colour | Black | |
| Length | 3.5mm | |
| Width | 4.3mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Marker Colour | White | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Fire Behaviour | UL 94 V-0 | |
| Resistance Features | Acid Resistant, Alkali Resistant, Fuel Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Marker Type Pre-Printed | ||
Fixing Method Slide-On | ||
Legend K | ||
Series Helagrip | ||
Maximum Cable Diameter 5mm | ||
Minimum Cable Diameter 2mm | ||
Legend Colour Black | ||
Length 3.5mm | ||
Width 4.3mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Marker Colour White | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Fire Behaviour UL 94 V-0 | ||
Resistance Features Acid Resistant, Alkali Resistant, Fuel Resistant | ||
- COO (Country of Origin):
- GB
Helagrip PVC Cable Markers
Chevron cut PVC cable markers that are easily applied to equipment wires, cables and pipes. The design of the marker allows it to be easily applied over a range of cable sizes without the use of special tools. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited to panel building, mass transit, utilities, telecommunications, and electrical contracting.
Features and Benefits
• Easily apply one size marker to wide range of cables
• Markers are applied pre-termination
• Chevron cut to ensure markers lock together
• Characters available 0-9, A-Z and standard electrical symbols
• Label and mark wires for easy identification
Applications
These cable markers are ideal for:
Panel building
Mass Transit
Utilities
Telecommunication
Electrical contracting
Note
These markers are supplied joined together.
Related links
- HellermannTyton HGDC Slide-On Cable Marker Pre-printed "K" 2 mm Cable, 901-10592 909-3137-PVC
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "K" 1 mm Cable, 901-10411
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "2" 2 mm Cable, 901-10572
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "7" 2 mm Cable, 901-10609
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "8" 2 mm Cable, 901-10610
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "0" 2 mm Cable, 901-10570
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "6" 2 mm Cable, 901-10576
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "C" 2 mm Cable, 901-10415
