HellermannTyton Helagrip Slide-On Cable Marker, Black, Pre-printed "F", 3 mm Cable White, 1 mm Cable, 901-10406
- RS Stock No.:
- 558-183
- Mfr. Part No.:
- 901-10406
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 250 units)*
$11.61
(exc. GST)
$12.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | $11.61 | $0.046 |
| 15 - 49 | $11.42 | $0.046 |
| 50 + | $11.21 | $0.045 |
*price indicative
- RS Stock No.:
- 558-183
- Mfr. Part No.:
- 901-10406
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Fixing Method | Slide-On | |
| Product Type | Cable Marker | |
| Legend | F | |
| Series | Helagrip | |
| Maximum Cable Diameter | 3mm | |
| Minimum Cable Diameter | 1mm | |
| Legend Colour | Black | |
| Length | 3.5mm | |
| Width | 3.3mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -65°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | No | |
| Resistance Features | Acid Resistant, Alkali Resistant, Fuel Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Fixing Method Slide-On | ||
Product Type Cable Marker | ||
Legend F | ||
Series Helagrip | ||
Maximum Cable Diameter 3mm | ||
Minimum Cable Diameter 1mm | ||
Legend Colour Black | ||
Length 3.5mm | ||
Width 3.3mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -65°C | ||
Marker Colour White | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals No | ||
Resistance Features Acid Resistant, Alkali Resistant, Fuel Resistant | ||
- COO (Country of Origin):
- GB
Isolvin® IWS corrugated tubes
Chevron cut PVC cable markers that are easily applied to equipment wires, cables and pipes. The design of the marker allows it to be easily applied over a range of cable sizes without the use of special tools. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited to panel building, mass transit, utilities, telecommunications, and electrical contracting.
Flexible, robust, polyamide corrugated tube, halogen free
For protecting cables and wires from environmental conditions, including alcohol, mineral oil and diesel
Abrasion-resistant
Fire-protection characteristics in accordance with UL94 HB and FMVSS-302
Features and Benefits
• Easily apply one size marker to wide range of cables
• Markers are applied pre-termination
• Chevron cut to ensure markers lock together
• Characters available 0-9, A-Z and standard electrical symbols
• Label and mark wires for easy identification
Applications
These cable markers are ideal for:
Panel building
Mass Transit
Utilities
Telecommunication
Electrical contracting
Note
These markers are supplied joined together.
Related links
- HellermannTyton HGDC Slide-On Cable Marker Pre-printed "F" 1 mm Cable, 901-10543 909-2972-PVC
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "P" 1 mm Cable, 901-10435
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "B" 1 mm Cable, 901-10402
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "9" 1 mm Cable, 901-10353
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "O" 1 mm Cable, 901-10434
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "J" 1 mm Cable, 901-10410
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "/" 1 mm Cable, 901-10285
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "D" 1 mm Cable, 901-10404
