HellermannTyton Helagrip Slide-On Cable Marker, Black, Pre-printed "9", 3 mm Cable White, 1 mm Cable, 901-10353

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 250 units)*

$12.59

(exc. GST)

$13.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 19 October 2026
  • Plus 144 unit(s) shipping from 19 October 2026
  • Plus 210 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 14$12.59$0.05
15 - 49$12.41$0.05
50 +$12.18$0.049

*price indicative

RS Stock No.:
554-557
Mfr. Part No.:
901-10353
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Marker

Fixing Method

Slide-On

Marker Type

Pre-Printed

Legend

9

Series

Helagrip

Maximum Cable Diameter

3mm

Minimum Cable Diameter

1mm

Legend Colour

Black

Length

3.5mm

Width

3.3mm

Printable

No

Material

Polyvinyl Chloride

Minimum Operating Temperature

-65°C

Marker Colour

White

Maximum Operating Temperature

105°C

Fire Behaviour

Halogen Free

Standards/Approvals

No

Resistance Features

Acid Resistant, Alkali Resistant, Fuel Resistant

COO (Country of Origin):
GB

HellermannTyton Cable Markers, 1 to 3mm Cable Diameter, Number '9' Legend - Helagrip Series - 901-10353


Label and identify wires in your complex industrial system with these number 9 cable markers from HellermannTyton. With their chevron-cut design, they lock tightly together, keeping the text aligned and easy to read. They come in a continuous strip for easy handling and to give you plenty of supply to break off as and when you need them. Thanks to PVC construction, the markers resist chemicals and wear for long-term performance in harsh environments.

Features & Benefits


• Cadmium-free, so they don't emit toxic fumes in the event of a fire

• Suitable for a cable diameter range between 1 and 3mm for versatile installation

• Neatly preprinted to save labelling time

Applications


• Data centres

• Oil and gas plants

• Automotive industry

What kind of tools do I need to install these markers?


You don't need any tools to install these markers – simply slide them onto your cables for a secure labelling solution.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy