HellermannTyton Helagrip Slide-On Cable Marker, Black, Pre-printed "C", 3 mm Cable White, 1 mm Cable, 901-10403
- RS Stock No.:
- 558-155
- Mfr. Part No.:
- 901-10403
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 250 units)*
$12.59
(exc. GST)
$13.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
- Plus 36 unit(s) shipping from 09 November 2026
- Plus 100 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | $12.59 | $0.05 |
| 15 - 49 | $12.44 | $0.05 |
| 50 + | $12.20 | $0.049 |
*price indicative
- RS Stock No.:
- 558-155
- Mfr. Part No.:
- 901-10403
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Slide-On | |
| Product Type | Cable Marker | |
| Marker Type | Pre-Printed | |
| Legend | C | |
| Series | Helagrip | |
| Maximum Cable Diameter | 3mm | |
| Minimum Cable Diameter | 1mm | |
| Legend Colour | Black | |
| Length | 3.5mm | |
| Width | 3.3mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Marker Colour | White | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Fire Behaviour | UL 94 V-0 | |
| Resistance Features | Acid Resistant, Alkali Resistant, Fuel Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Slide-On | ||
Product Type Cable Marker | ||
Marker Type Pre-Printed | ||
Legend C | ||
Series Helagrip | ||
Maximum Cable Diameter 3mm | ||
Minimum Cable Diameter 1mm | ||
Legend Colour Black | ||
Length 3.5mm | ||
Width 3.3mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Marker Colour White | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Fire Behaviour UL 94 V-0 | ||
Resistance Features Acid Resistant, Alkali Resistant, Fuel Resistant | ||
- COO (Country of Origin):
- GB
HellermannTyton Helagrip Series Cable Marker, 1mm Minimum Cable Diameter, 3mm Maximum Cable Diameter - 901-10403
This cable marker is a durable marking solution designed for industrial applications. With a length of 3.5mm and a width of 3.3mm, these slide-on markers are manufactured from flexible PVC, accommodating cable diameters ranging from 1mm to 3mm. The black on white design provides excellent legibility, making it ideal for clear identification.
Features & Benefits
• Easily fits a wide range of cable sizes with slide-on usage
• Chevron cut design secures markers, preventing text misalignment
• Manufactured from high-quality, acid-resistant PVC for durability
• Compatible with characters 0-9, A-Z, and standard electrical symbols
• Traditional white and colour-coded marking options available
Applications
• Used for labelling cables in electrical and mechanical industries
• Ideal for automation and electronics projects requiring clear identification
• Suitable for use in environments with exposure to acids or alkalis
• Effective in settings where high-temperature resilience is essential
How do these markers perform in high-temperature environments?
They remain effective in temperatures ranging from -65°C to +105°C, with intermittent use up to +135°C, making them suitable for many industrial applications.
Can these markers be applied after cable termination?
It is recommended to apply the markers before termination to ensure they remain securely in place, thanks to their design.
Are the markers resistant to various chemicals?
Yes, they are resistant to acids, alkalis, and petrol, ensuring they withstand challenging conditions without degradation.
What types of cables are these markers compatible with?
They accommodate a minimum cable diameter of 1mm and a maximum of 3mm, allowing for versatile application across various cable types.
Related links
- HellermannTyton HGDC Slide-On Cable Marker Pre-printed "C" 1 mm Cable, 901-10540 909-2966-PVC
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "O" 1 mm Cable, 901-10434
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "P" 1 mm Cable, 901-10435
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "Q" 1 mm Cable, 901-10436
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "+" 1 mm Cable, 901-10354
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "B" 1 mm Cable, 901-10402
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "H" 1 mm Cable, 901-10408
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "+" 1 mm Cable, 901-10283
