HellermannTyton Helagrip Slide-On Cable Marker, Black, Pre-printed "N", 2 mm Cable White, 1.2 mm Cable, 901-10375

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 250 units)*

$12.42

(exc. GST)

$13.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 28 September 2026
  • Plus 16 unit(s) shipping from 09 November 2026
  • Plus 100 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 14$12.42$0.05
15 - 49$12.06$0.048
50 +$11.82$0.047

*price indicative

RS Stock No.:
556-884
Mfr. Part No.:
901-10375
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Marker

Marker Type

Pre-Printed

Fixing Method

Slide-On

Legend

N

Series

Helagrip

Maximum Cable Diameter

2mm

Minimum Cable Diameter

1.2mm

Legend Colour

Black

Length

3.5mm

Width

3.3mm

Printable

No

Material

Polyvinyl Chloride

Minimum Operating Temperature

-65°C

Marker Colour

White

Maximum Operating Temperature

105°C

Fire Behaviour

UL 94 V-0

Standards/Approvals

No

Resistance Features

Acid Resistant, Alkali Resistant, Fuel Resistant

COO (Country of Origin):
GB

HellermannTyton Helagrip Series Cable Marker, 1.2mm Minimum Cable Diameter, 2mm Maximum Cable Diameter - 901-10375


This cable marker is a pre-printed identification solution designed for efficient cable management. With a length of 3.5mm and a slide-on application method, these durable PVC cable markers can accommodate a wide range of cable diameters from 1.2mm to 2mm. Ideal for various professional settings, they ensure clear identification and organisation of cables.

Features & Benefits


• Easy usage on various cable sizes for convenience

• Pre-marked for rapid identification before termination

• Chevron cut design locks markers in place effectively

• Flexible material returns securely onto wires for durability

• Characters include numbers, letters, and standard symbols

Applications


• Used for clear cable identification in electrical installations

• Ideal for automation and mechanical systems wiring

• Applicable in industrial settings requiring reliable marking

• Suitable for both indoor and outdoor wire management

How does the chevron cut design benefit cable management?


The chevron cut design ensures that each marker locks together, maintaining alignment and preventing any movement of the labels once applied. This results in consistent legibility throughout the application, enhancing overall identification.

What temperature ranges can these markers withstand?


They operate within a range of -65°C to +105°C, ensuring functionality in diverse environmental conditions, with intermittent exposure to +135 °C.

Can these markers resist harsh chemicals?


Yes, they are resistant to acids, alkalis, and petrol, making them suitable for use in demanding environments without compromising clarity or adhesion.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy