Phoenix Contact for Marking Labels

Subtotal (1 pack of 10 units)*

$2,257.28

(exc. GST)

$2,483.01

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$2,257.28$225.728

*price indicative

RS Stock No.:
522-290
Mfr. Part No.:
0831068
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker Carrier

For Use With

Marking Labels

Material

Polyamide

Standards/Approvals

RoHS, V-0, Rating UL 94

Series

CARRIER-PMP

COO (Country of Origin):
PL
The Phoenix Contact Marker carrier is specifically designed to enhance the identification of devices and control cabinets. The carrier ensures a secure and efficient mounting process, providing an effective solution for labelling in various environments. With robust construction and a thoughtful design, this marker carrier caters to diverse applications, ensuring clarity and durability in identification. Ideal for use in conjunction with insertable labels, it stands out for its versatility and efficiency, making it an essential component for professionals seeking reliability in labelling systems. It is crafted to withstand various environmental conditions, showcasing a balance between practicality and performance, thus addressing the needs of modern industrial applications.

Engineered for seamless integration with UCT-PMP labels

Provides clear visibility for enhanced device identification

Versatile mounting options accommodate both screws and rivets

Constructed to endure challenging environmental conditions

Features a flame-resistant material to enhance safety standards

Designed with a generous text field for custom labelling

Meets strict compliance requirements for material safety

Black colour ensures a professional appearance in all applications

Lightweight design facilitates easy installation without compromise

Related links