Phoenix Contact for Control Cabinets And Systems
- RS Stock No.:
- 521-233
- Mfr. Part No.:
- 0800383
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,474.99
(exc. GST)
$1,622.49
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,474.99 |
*price indicative
- RS Stock No.:
- 521-233
- Mfr. Part No.:
- 0800383
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| For Use With | Control Cabinets And Systems | |
| Material | Polyolefin | |
| Standards/Approvals | DIN EN 62208 (VDE 0660 511):2012 06, ISO 175:2010, CSA ID: 252259, DIN EN ISO 4892 2:2021 11, EN ISO 1518 1:2023, DIN EN ISO 2409:2020 12, DIN EN IEC 60068 2 11 (VDE 0468 2 11):2022 10, EN ISO 22479:2022 06, ANSI/UL 969 2018:03, cULus ID: E310982_Vol2_Sec1, DIN EN 61010 1 (VDE 0411 01):2020 03 | |
| Series | WMS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
For Use With Control Cabinets And Systems | ||
Material Polyolefin | ||
Standards/Approvals DIN EN 62208 (VDE 0660 511):2012 06, ISO 175:2010, CSA ID: 252259, DIN EN ISO 4892 2:2021 11, EN ISO 1518 1:2023, DIN EN ISO 2409:2020 12, DIN EN IEC 60068 2 11 (VDE 0468 2 11):2022 10, EN ISO 22479:2022 06, ANSI/UL 969 2018:03, cULus ID: E310982_Vol2_Sec1, DIN EN 61010 1 (VDE 0411 01):2020 03 | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Shrink sleeve offers a reliable solution for the permanent identification of various cylindrical objects, including single-core wires and pneumatic hoses. Combining functionality with efficiency, the product is designed for quick application, providing a user-friendly ladder-style format that makes labelling straightforward and effective. Its heat-shrink capability ensures that once applied, the sleeves remain securely in place, adapting well to cables with varying diameters. The shrink sleeve further boasts high durability and versatility, making it suitable for use in demanding environments such as control cabinets, machine building, and the railway industry. With multiple approval certifications and robust testing for environmental adaptability, this product stands out for its dependability and performance.
Ladder style design allows for efficient application
Heat shrink functionality ensures secure placement
Wide usage in various industries ensures versatility
High diameter coverage increases usability across different applications
Durable construction withstands challenging conditions
Numerous certifications guarantee compliance with industry standards
Related links
- Phoenix Contact for Control Cabinets And Systems
- Phoenix Contact Shrink Sleeve for Control Cabinets And Systems
- Phoenix Contact WMS-OT HF Slide On Cable Marking Kit 1 → 2.4mm Cable
- Phoenix Contact Cable Marker Carrier Strip for Cable Marking Systems
- Legrand Cable Marker Holder for Cable Marking Systems
- Lapp Character Holder for Cable & Component Marking Systems
- Phoenix Contact for Conductor Marker Carrier
- Phoenix Contact for Labeled Conductor Marker
