Phoenix Contact Polyolefin White Cable Sleeve, 30m Length 2.4 mm Cable Diameter, WMS-OT HF Series
- RS Stock No.:
- 497-890
- Mfr. Part No.:
- 1163127
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
$87.36
(exc. GST)
$96.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $87.36 |
| 10 + | $80.38 |
*price indicative
- RS Stock No.:
- 497-890
- Mfr. Part No.:
- 1163127
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Sleeve | |
| Colour | White | |
| Material | Polyolefin | |
| Sleeve Length | 30m | |
| Minimum Cable Diameter | 1mm | |
| Maximum Cable Diameter | 2.4mm | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | DIN EN IEC 60068-2-11 (VDE 0468-2-11):2022-10, IEC 60068-2-2:2007-07, DIN EN 62208 (VDE 0660-511):2012-06, EN ISO 1518-1:2023, DIN EN ISO 4892-2:2021-11, RoHS, DIN EN 61010-1 (VDE 0411-1):2020-03, UL 94 V0, ISO 22479:2019-05, DIN EN ISO 2409:2020-12 | |
| Series | WMS-OT HF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Sleeve | ||
Colour White | ||
Material Polyolefin | ||
Sleeve Length 30m | ||
Minimum Cable Diameter 1mm | ||
Maximum Cable Diameter 2.4mm | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals DIN EN IEC 60068-2-11 (VDE 0468-2-11):2022-10, IEC 60068-2-2:2007-07, DIN EN 62208 (VDE 0660-511):2012-06, EN ISO 1518-1:2023, DIN EN ISO 4892-2:2021-11, RoHS, DIN EN 61010-1 (VDE 0411-1):2020-03, UL 94 V0, ISO 22479:2019-05, DIN EN ISO 2409:2020-12 | ||
Series WMS-OT HF | ||
- COO (Country of Origin):
- CN
The Phoenix Contact marking sleeve is designed for the efficient identification of wires, cables, and cylindrical objects within various industries. Crafted as a roll of non-shrinkable, halogen-free polyolefine, it offers a versatile solution for equipment requiring clear and reliable marking. The innovative oval design facilitates quick fitting onto conductors, ensuring a secure hold and optimal visibility.
Rapid fitting capability enhances installation speed
Compatibility with numerous thermal transfer printers increases usability
Designed to withstand varied environmental conditions for durability
Ideal for use in railway and industrial applications showcasing its versatility
