Phoenix Contact UC-WMC Clip-On Cable Marker, Red, 4.4 mm Cable Red, 2.8 mm Cable, 0818904

Subtotal (1 pack of 8 units)*

$369.13

(exc. GST)

$406.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$369.13$46.141

*price indicative

RS Stock No.:
520-091
Mfr. Part No.:
0818904
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

Fixing Method

Clip-On

Marker Type

Conductor Marker

Series

UC-WMC

Maximum Cable Diameter

4.4mm

Minimum Cable Diameter

2.8mm

Legend Colour

Red

Width

23mm

Printable

Yes

Material

Polyamide

Minimum Operating Temperature

-40°C

Marker Colour

Red

Maximum Operating Temperature

120°C

Fire Behaviour

Flammability rating according to UL 94 V2

Standards/Approvals

DIN 50018, DIN EN 60068-2-11, DIN EN 62208, DIN EN 61010-1, EN 45545-2, ISO 4892-2

COO (Country of Origin):
PL
The Phoenix Contact Conductor marker redefines labelling with its innovative design, making it an indispensable tool for professionals. Engineered from high quality materials, this product boasts a striking red color, perfect for ensuring visibility and quick identification in various environments. The unique card form allows for effortless labelling of control lines, supporting diameters of 2.8 mm to 4.4 mm. It's not just easy to print on, it's also built for precision, ensuring high positioning accuracy during application. The thoughtful design features a one-handed mounting option, enabling seamless installation even after wiring is complete. With a commitment to quality, this conductor marker also complies with stringent safety standards, making it a reliable choice for any project.

Designed for rapid printing with BLUEMARK systems

Supports multi line labelling for enhanced clarity

Clipped on easily even after wiring is finished

Custom marking options available to meet specific needs

Manufactured with components free from silicone and halogen

Tested for superior UV resistance and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy