Phoenix Contact for Control Cabinets And Systems

Subtotal (1 unit)*

$1,513.03

(exc. GST)

$1,664.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,513.03

*price indicative

RS Stock No.:
483-937
Mfr. Part No.:
0801009
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

For Use With

Control Cabinets And Systems

Material

Polyolefin

Standards/Approvals

EN 45545-2

Series

WMS-2 HF

COO (Country of Origin):
DK
The Phoenix Contact Shrink sleeve is a yellow, roll-based, unlabeled sleeve crafted for cable identification. It features an unperforated design and employs a slide-on mounting type for effortless application.

Permanent and captive identification of single-core wires, wires, cables, pneumatic hoses, and other cylindrical objects

Widely used and proven worldwide in the railway industry

Related links