WAGO 211 Cable Tie Cable Marker, Yellow Yellow, 211-837/000-002
- RS Stock No.:
- 303-290
- Distrelec Article No.:
- 303-17-099
- Mfr. Part No.:
- 211-837/000-002
- Brand:
- WAGO
Subtotal (1 unit)*
$213.46
(exc. GST)
$234.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $213.46 |
*price indicative
- RS Stock No.:
- 303-290
- Distrelec Article No.:
- 303-17-099
- Mfr. Part No.:
- 211-837/000-002
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Cable Marker | |
| Fixing Method | Cable Tie | |
| Series | 211 | |
| Legend Colour | Yellow | |
| Length | 44mm | |
| Width | 1mm | |
| Material | Polyester | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Cable Marker | ||
Fixing Method Cable Tie | ||
Series 211 | ||
Legend Colour Yellow | ||
Length 44mm | ||
Width 1mm | ||
Material Polyester | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Wago cable tie marker is designed for use with the Smart Printer, measuring 44 x 10 mm in yellow polyester. It uses thermal transfer marking with a plain design and comes in a roll configuration of 500 pieces per reel, with 2 lines. The marker is halogen-free, UV-resistant (EN 60068-2-5:2011), and has no adhesive. It has a weight of 150 g and a fire load of 0 MJ.
Mounting type Mounting with cable ties
Smear resistance in conjunction with 258-5005 Ink Ribbon
Related links
- WAGO 211 Cable Tie Cable Marker 211-837
- WAGO 211 Push-in Cable Marker 211-120
- WAGO 211 Push-in Cable Marker Pre-printed "Plain", 211-821
- WAGO 211 Push-in Cable Marker Pre-printed "Plain" Black, 211-110
- HellermannTyton 556 Cable Tie Cable Marker 556-80519 TAGPU15X75-4-PUR-YE
- WAGO 211 Cable Labels Pre-printed "Plain", 211-150
- WAGO 211 Cable Mount Cable Clip 11 mm Cable 211-813
- WAGO 211 Cable Mount Cable Clip 4 mm Cable 211-923
