Nozzles for Wire
- RS Stock No.:
- 288-5111
- Mfr. Part No.:
- 211-812-1
- Brand:
- Wago
Available for back order.
Price (ex. GST) 1 Box of 500
$279.45
(exc. GST)
$307.39
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $279.45 | $0.559 |
*price indicative
- RS Stock No.:
- 288-5111
- Mfr. Part No.:
- 211-812-1
- Brand:
- Wago
Related links
- Brady Wire Marking Carrier for Wire Marking Inserts 15mm
- Brady Wire Marking Carrier for Wire Marking Inserts 30mm
- Legrand Cable Marker Holder for Memocab Marker Holders
- Legrand Cable Marker Holder for Memocab Cable Markers
- Legrand Cable Marker Holder for Cable Marking Systems
- Legrand Cable Marker Holder for Cable
- RS PRO Marker Strip for Oval shape cable marker 9mm
- Phoenix Contact Conductor Marker Carrier 5mm