Phoenix Contact Cable Marker Carrier for Single Channel Electronic Circuit Breaker
- RS Stock No.:
- 248-2238
- Mfr. Part No.:
- 1004377
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$152.00
(exc. GST)
$167.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 800 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $1.52 | $152.00 |
*price indicative
- RS Stock No.:
- 248-2238
- Mfr. Part No.:
- 1004377
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cable Marker Carrier | |
| Product Type | Cable Label Holder | |
| For Use With | Single Channel Electronic Circuit Breaker | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Series | FBST 500 TMC-N GY | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cable Marker Carrier | ||
Product Type Cable Label Holder | ||
For Use With Single Channel Electronic Circuit Breaker | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Series FBST 500 TMC-N GY | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable marker carrier is white in Color. It has cable diameter range from 1 to 12 mm.
Type mounting set
Components free from silicone and halogen
Material PA
Flammability rating according to UL 94 V2
Mounting type assembly with cable binders
Related links
- Phoenix Contact FBST 500 TMC-N GY Series Continuous Plug In Bridge for Use with Single Channel Electronic Circuit
- Phoenix Contact Cable Marker Carrier
- Phoenix Contact Cable Marker Carrier Strip for Cable Marker
- Phoenix Contact Cable Marker Carrier Strip for Cable Marking Systems
- Phoenix Contact Cable Marker Carrier for Cable
- Phoenix Contact Conductor Marker Carrier for Cable Marker
- Phoenix Contact for Conductor Marker Carrier
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable
