Phoenix Contact for Conductor And Cable
- RS Stock No.:
- 556-243
- Mfr. Part No.:
- 0826640:Y
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$29.24
(exc. GST)
$32.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $29.24 | $0.585 |
*price indicative
- RS Stock No.:
- 556-243
- Mfr. Part No.:
- 0826640:Y
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| For Use With | Conductor And Cable | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Series | SD-WMTBS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
For Use With Conductor And Cable | ||
Material Stainless Steel | ||
Standards/Approvals RoHS | ||
Series SD-WMTBS | ||
- COO (Country of Origin):
- SE
The Phoenix Contact versatile marking collar is designed to streamline your identification processes while ensuring durability and clarity. Crafted from high-quality stainless steel, it features a sleek silver finish that not only catches the eye but also withstands challenging environments. Ideal for use in various industrial applications, the collar accommodates a wide range of conductor sizes, making it a practical choice for any professional setting. Whether you require precise markings for organisation or compliance, this product offers a reliable solution with its easy slide-on mounting type, ensuring rapid installation and longevity. Furthermore, the printed letters are distinctly displayed on the collar, enhancing readability and maintaining a polished appearance, ultimately simplifying inventory management and aiding in safety protocols.
Durable stainless steel construction ensures longevity in challenging conditions
Sleek silver colour enhances visibility while providing a professional appearance
Compatible with a broad range of conductor diameters from 16 mm to 305 mm
Easy slide-on mounting type allows for quick installation and removal
Clearly printed letters on the collar promote efficient identification
Compact dimensions make it perfect for tight spaces without compromising clarity
