Phoenix Contact Transparent Protective Laminate for EMLP (29 x 9)R/CHARX Marking Label
- RS Stock No.:
- 493-408
- Mfr. Part No.:
- 1387094
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$449.39
(exc. GST)
$494.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $449.39 |
*price indicative
- RS Stock No.:
- 493-408
- Mfr. Part No.:
- 1387094
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Transparent Protective Laminate | |
| Product Type | Cable Marker Accessory | |
| For Use With | EMLP (29 x 9)R/CHARX Marking Label | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Transparent Protective Laminate | ||
Product Type Cable Marker Accessory | ||
For Use With EMLP (29 x 9)R/CHARX Marking Label | ||
Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact touch protection is provided in a roll and is transparent and unlabeled. It features an adhesive mounting type and includes 500 individual labels. Each label has a text field height of 9 mm and a text field width of 29 mm.
Number of individual labels 500
Number of individual labels per row 2
Color transparent
Material PVC
Related links
- Phoenix Contact Transparent Label 1 Per Roll Qty, 48000 mm
- Phoenix Contact Transparent Polymethyl Methacrylate (PMMA) Plastic Sheet, 60.9 mm x 70.4mm x 42.7 mm
- Phoenix Contact Transparent Polymethyl Methacrylate (PMMA) Plastic Sheet, 60.9 mm x 70.9mm x 2 mm
- Phoenix Contact Transparent Polymethyl Methacrylate (PMMA) Plastic Sheet, 60.9 mm x 71.8mm x 2 mm
- Phoenix Contact Transparent Polymethyl Methacrylate (PMMA) Plastic Sheet, 250 mm x 323mm x 2.5 mm
- Phoenix Contact Transparent Acrylic Plastic Sheet, 70.9 mm x 60.9mm x 2 mm
- Phoenix Contact Transparent Acrylic Plastic Sheet, 64.6 mm x 60.9mm x 1.5 mm
- Phoenix Contact Transparent Silicone Cable Tie, 12.7 mm Max. Bundle Twist 30.5 mm 12.7mm
