SES Sterling Label Holder
- RS Stock No.:
- 100-576
- Mfr. Part No.:
- 0738 0501 003
- Brand:
- SES Sterling
Price 1 Bag of 100**
$13.94
(exc. GST)
$15.33
(inc. GST)
4 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 + | $13.94 | $0.139 |
**price indicative
Related links
- SES Sterling Label Holder
- SES Sterling Label Holder 51mm
- SES Sterling Label Holder 41mm
- SES Sterling LFL Adhesive Cable Label Yellow for Label Holder and...
- SES Sterling LFL Adhesive Cable Label Yellow for Label Holder and...
- SES Sterling PLIO CLICK Adhesive Cable Label Yellow for Label...
- SES Sterling Adhesive Pre-Printed Adhesive Label. Quantity: 1
- Legrand Cable Label-Holder for Cable 9mm