Fibox Structural System Cable Management, Polycarbonate 62 mm Internal Width 193 mm Internal Height, 216 mm L

Subtotal (1 pack of 6 units)*

$88.23

(exc. GST)

$97.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
6 +$14.705$88.23

*price indicative

RS Stock No.:
284-9146
Distrelec Article No.:
304-34-380
Mfr. Part No.:
MB 10861 SET
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

Structural System Cable Management

Product System

Cable Management System

Length

216mm

Material

Polycarbonate

Internal Width

62mm

Internal Height

193mm

Standards/Approvals

EN 60529 + EN 62262

COO (Country of Origin):
FI
The Fibox Flange Set is available with flange, gasket and connector set.

Size 2 flange

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy