Fibox Structural System Cable Management, Polycarbonate 62 mm Internal Width 193 mm Internal Height, 216 mm L

Subtotal (1 pack of 6 units)*

$88.35

(exc. GST)

$97.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
6 +$14.725$88.35

*price indicative

RS Stock No.:
284-9145
Distrelec Article No.:
304-34-379
Mfr. Part No.:
MB 10860 SET
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

Structural System Cable Management

Product System

Cable Management System

Length

216mm

Material

Polycarbonate

Internal Width

62mm

Internal Height

193mm

Standards/Approvals

No

COO (Country of Origin):
FI
The Fibox Flange Set is available with flange, gasket and connector set.

Size 2 flange

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy