Subtotal (1 unit)*
$28.49
(exc. GST)
$31.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.49 |
*price indicative
- RS Stock No.:
- 281-1597
- Mfr. Part No.:
- DADG-HL-N8-P2
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable Bracket | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable Bracket | ||
- COO (Country of Origin):
- CN
The Festo Adapter kit with mounting bracket of POM material. It is of good quality.
RoHS-compliant
Free of copper
Related links
- Fibox Cable Bracket 216 mm L
- CK Cable Bracket Plastic
- Phoenix Contact Cable Bracket 128 mm L
- Phoenix Contact Cable Bracket 108 mm L
- Bosch Rexroth Cable Bracket 29 mm L
- Roline Cable Bracket Steel 110 mm Internal Width 80 mm Internal Height, 1060 mm L
- Roline Cable Bracket Metal 110 mm Internal Width 80 mm Internal Height, 1.06 m L
- Roline Cable Bracket Steel 110 mm Internal Width 80 mm Internal Height, 1.06 m L
