SAM Spare Blade, 180mm Overall, 180 mm Blade Molybdenum Steel

Subtotal (1 unit)*

$259.44

(exc. GST)

$285.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$259.44

*price indicative

RS Stock No.:
262-5993
Mfr. Part No.:
CB-2-AL
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Spare Blade

Blade Length

180mm

Overall Length

180mm

Handle Type

PVC Sheathed

Blade Material

Molybdenum Steel

Series

SAMTITAN BLADES AXIAL CUT NO 2

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Vallorbe centre cutting spare blades for SAMTITAN CB-AT bolt cutter range.

Cut angle studied in order to insert and cut steel until 140kg/mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy